| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE50PFR-DR10 |
| Color: | White |
| Maximum Operating Temperature: | 257 °F, 125 °C |
| Minimum Operating Temperature: | -94 °F, -70 °C |
| Overall Length: | 500 ft, 152.4 m |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | VW-1 |
| Product: | Braided Sleeving |
| Product Type: | Pan-Wrap Braided Sleeving |
| SKU: | PANSE50PFR-DR10 |
SE50PFR-DR10
| Heilind Number: | PANSE50PFR-DR10 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE50PFR-DR10 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, white, Flame Retardant, Polyethylene Terephthalate, 500 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. Measuring 0.50" in diameter (12.7mm), this sleeving offers continuous abrasion resistance, ensuring long-lasting protection. Its highly flexible open weave design prevents the accumulation of heat or humidity, maintaining optimal performance. Made of Flame Retardant Polyethylene Terephthalate, it meets stringent safety standards. Each reel contains 500 ft. of white sleeving, perfect for various applications. With a wide operating temperature range from -70 °C to 125 °C (-94 °F to 257 °F), it guarantees reliable performance in diverse environments. Our Pan-Wrap Braided Sleeving is RoHS compliant and boasts a VW-1 flammability rating, assuring quality and safety. Upgrade your wire and cable management with this essential product.

