SE50PS-CLR0

Heilind Number:PANSE50PS-CLR0
Manufacturer:Panduit
Manufacturer Number:SE50PS-CLR0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Wrap Braided Expandable Sleeving, 0.50" diameter, black, polyethylene terephthalate, 150 ft. per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SE50PS-CLR0
Color:Black
Maximum Operating Temperature:125 °C, 257 °F
Minimum Operating Temperature:-70 °C, -94 °F
Overall Length:150 ft, 45.7 m
Material:Polyethylene Terephthalate
Flammability Rating:UL94-HB
Product:Braided Sleeving
Product Type:Pan-Wrap Braided Sleeving
SKU:PANSE50PS-CLR0

Detailed Description

Enhance the durability of your cables with our Pan-Wrap™ Braided Expandable Sleeving. This sleek black sleeve, made of high-quality polyethylene terephthalate, offers superior protection with a 0.50" diameter and a generous 150 ft. length per reel. Operating effortlessly in temperatures ranging from -70°C to 125°C, it ensures reliable performance in various environments. Achieving UL94 HB1 flammability rating, this sleeve guarantees safety while maintaining RoHS compliance. Perfect for wire and cable management, it's a must-have for maintaining organization and safeguarding against abrasion. Upgrade your setup with this essential Braided Sleeving.