SE50PSC-CR0

Heilind Number:PANSE50PSC-CR0
Manufacturer:Panduit
Manufacturer Number:SE50PSC-CR0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fray resistant braided expandable sleeving, .50" (12.7mm) nominal I.D., polyethylene terephthalate, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SE50PSC-CR0
Color:Black
Maximum Operating Temperature:125 °C, 257 °F
Minimum Operating Temperature:-70 °C, -94 °F
Overall Length:100 ft, 30.5 m
Material:Polyethylene Terephthalate
Flammability Rating:UL94-HB
Product:Braided Sleeving
Product Type:Pan-Wrap Braided Sleeving
SKU:PANSE50PSC-CR0

Detailed Description

Shield your cables with our Fray Resistant Braided Expandable Sleeving, designed for maximum durability and protection. With a .50" (12.7mm) nominal I.D., this sleek black sleeve is made from polyethylene terephthalate, ensuring reliable performance in temperatures ranging from -70°C to 125°C (-94°F to 257°F). Measuring 100 ft (30.5 m) in length, it offers ample coverage for various applications. Achieving a UL94 HB1 flammability rating and RoHS compliance, our Pan-Wrap Braided Sleeving prioritizes safety and environmental responsibility. Perfect for wire and cable management, this product guarantees superior abrasion protection, making it an essential addition to your toolkit.