SE50PSFR-CLR0

Heilind Number:PANSE50PSFR-CLR0
Manufacturer:Panduit
Manufacturer Number:SE50PSFR-CLR0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Wrap Braided Expandable Sleeving, 0.50" diameter, black, flame retardant, polyethylene terephthalate, 150 ft. per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SE50PSFR-CLR0
Color:Black
Maximum Operating Temperature:125 °C, 257 °F
Minimum Operating Temperature:-70 °C, -94 °F
Overall Length:150 ft, 45.7 m
Material:Polyethylene Terephthalate
Flammability Rating:VW-1
Product:Braided Sleeving
Product Type:Pan-Wrap Braided Sleeving
SKU:PANSE50PSFR-CLR0

Detailed Description

Enhance cable organization and protection with our Pan-Wrap™ Braided Expandable Sleeving. Featuring a 0.50" diameter, this flame-retardant sleeve in sleek black is crafted from durable polyethylene terephthalate. With 150 ft. of material on each reel, it offers ample coverage for various applications. Resilient to extreme temperatures, it can operate between -70 °C (-94 °F) and 125 °C (257 °F). Its VW-1 flammability rating ensures safety, while its compliance with RoHS standards guarantees environmental responsibility. Ideal for wire and cable management, this sleeving is a must-have for maintaining efficiency and organization in any workspace.