| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE75P-DR8 |
| Color: | Gray |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -70 °C, -94 °F |
| Overall Length: | 152.4 m, 500 ft |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94 HB1 |
| Product: | Braided Sleeving |
| Product Type: | Braided Expandable Sleeving |
| SKU: | PANSE75P-DR8 |
SE75P-DR8
| Heilind Number: | PANSE75P-DR8 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE75P-DR8 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 0.75" diameter (19.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, gray, Polyethylene Terephthalate, 500 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your cables with our Braided Expandable Sleeving, boasting a 0.75" diameter and crafted from gray Polyethylene Terephthalate. This versatile solution offers continuous abrasion resistance, ensuring optimal protection for wires, cables, and tubing in various applications. Its highly flexible open weave construction effectively prevents heat and humidity buildup, guaranteeing reliable performance. With a maximum operating temperature of 125°C (257°F) and a minimum operating temperature of -70°C (-94°F), this sleeving is suitable for a wide range of environments. Each reel contains 500 ft. (152.4 m) of sleeving, making it ideal for both professional and DIY projects. UL94 HB1 flammability rating adds an extra layer of safety, while its easy-to-use design simplifies installation. Upgrade your wire and cable management setup with this essential product, a must-have in any workshop or industrial setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/29/2017 | 2017-07-28-1 - Due to recent process improvements, a slight color change may be noticeable for our gray expandable braided sleeving products. The performance and quality of the product will not be affected. | Download | |||

