SE75PS-CR0

Heilind Number:PANSE75PS-CR0
Manufacturer:Panduit
Manufacturer Number:SE75PS-CR0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Wrap Braided Expandable Sleeving, 0.75" diameter, black, polyethylene terephthalate, 100 ft. per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SE75PS-CR0
Color:Black
Maximum Operating Temperature:125 °C, 257 °F
Minimum Operating Temperature:-70 °C, -94 °F
Overall Length:100 ft, 30.5 m
Material:Polyethylene Terephthalate
Flammability Rating:UL94-HB
Product:Braided Sleeving
Product Type:Pan-Wrap Braided Sleeving
SKU:PANSE75PS-CR0

Detailed Description

Enhance the durability and organization of your cables with our Pan-Wrap™ Braided Expandable Sleeving. Measuring 0.75" in diameter and crafted from black polyethylene terephthalate, this sleeving offers both protection and a sleek aesthetic. Each reel contains 100 feet of sleeving, providing ample coverage for your cable management needs. With a high maximum operating temperature of 125°C (257°F) and a low minimum operating temperature of -70°C (-94°F), it ensures reliability in various environments. Certified with a flammability rating of UL94 HB1 and RoHS compliant, it meets stringent safety standards. Ideal for abrasion protection and wire management, this product is a must-have for any industrial or DIY project. Elevate your cable organization game with our Pan-Wrap™ Braided Expandable Sleeving.