| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SG100M-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .21 in, 5.3 mm |
| Overall Length: | 106.7 mm, 4.2 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.9 mm, .9 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .03 in, .8 mm |
| SKU: | PANSG100M-M0 |
SG100M-M0
| Heilind Number: | PANSG100M-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SG100M-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments. Miniature cross section, 4.2in, Tensile Strength: 80, black, 1000pc.
More >>Specifications
Detailed Description
Enhance your cable management with our Super-Grip® Cable Ties, engineered for durability and reliability in challenging MRO and construction settings. Crafted from weather-resistant Nylon 6.6, these ties offer high strength and flexibility, ensuring secure bundling and resistance to lateral movement. With a miniature cross-section and a 4.2-inch length, they are perfect for various applications. The black color adds a sleek touch, while the impressive tensile strength of 18 lbs guarantees dependable performance. Operating efficiently in temperatures ranging from -60°C to 85°C, these ties are suitable for outdoor use. Take advantage of their maximum bundle diameter of 0.9 inches and minimum bundle diameter of 0.03 inches for versatile bundling solutions. Rest assured, they are RoHS compliant, making them an environmentally friendly choice. Upgrade your wire and cable management with these top-quality Cable Ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

