| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SG150I-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.8 mm |
| Overall Length: | 157.5 mm, 6.2 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .03 in, .8 mm |
| SKU: | PANSG150I-M0 |
SG150I-M0
| Heilind Number: | PANSG150I-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SG150I-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments. Intermediate cross section, 6.2in, Tensile Strength: 178, black, 1000pc.
More >>Specifications
Detailed Description
Introducing our Super-Grip® Cable Ties, engineered for durability and reliability in tough MRO and construction settings. Crafted from high-strength Nylon 6.6 material, these ties boast exceptional flexibility, ensuring a secure grip on bundles while resisting lateral movement. With an intermediate cross-section and a maximum operating temperature of 185°F, they are perfect for outdoor use, even in intense UV environments. Each 6.2-inch black tie offers a robust tensile strength of 178 N, making it ideal for a wide range of applications. Whether you're organizing cables or securing equipment, trust these cable ties for dependable performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

