| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SG200S-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.7 mm |
| Overall Length: | 210.8 mm, 8.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANSG200S-C0 |
SG200S-C0
| Heilind Number: | PANSG200S-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SG200S-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments. Standard cross section, 8.3in, Tensile Strength: 222, black, 100pc.
More >>Specifications
Detailed Description
Introducing our Super-Grip® Cable Ties, engineered for superior performance in demanding MRO and construction settings. Crafted from durable Nylon 6.6 material, these ties boast high strength and flexibility to securely hold bundles in place, even in rough environments. With a standard cross section and a generous 8.3-inch length, they offer ample versatility for various applications. Their weather-resistant design makes them perfect for outdoor use, standing up to intense UV exposure with ease. These black cable ties have a maximum operating temperature of 185°F and a minimum of -60°C, ensuring reliable performance in both hot and cold conditions. With a strong tensile strength of 222.41 N, or 50 lbs, they provide dependable support for your wiring and cabling needs. Each pack contains 100 pieces, making them a convenient and cost-effective solution for your organization. Trust in the quality and durability of our Super-Grip® Cable Ties for all your bundling requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

