| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SG300S-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 36 in, 9.1 mm |
| Overall Length: | 12.4 in, 315 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3.2 in, 81.3 mm |
| Tensile Strength: | 333.61 N, 75 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .16 in, 4.1 mm |
| SKU: | PANSG300S-M0 |
SG300S-M0
| Heilind Number: | PANSG300S-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SG300S-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments. Standard cross section, 12.4in, Tensile Strength: 334, black, 1000pc.
More >>Specifications
Detailed Description
Our Super-Grip® Cable Ties are engineered for superior performance in demanding MRO and construction environments, offering high strength and flexibility to securely hold bundles in place. Made from weather-resistant Nylon 6.6 material, they can withstand intense UV exposure, making them ideal for outdoor use. With a standard cross-section design and a length of 12.4 inches, these ties provide reliable fastening for various applications. Their impressive tensile strength of 333.61 N (75 lb) ensures a secure hold, while their operating temperature range from -60 °C (-76 °F) to 185 °F (85 °C) allows for versatile use. Whether you need to organize cables in a harsh outdoor setting or secure components in a construction project, our black Cable Ties are the perfect solution. Each pack contains 1000 pieces, offering convenience and value for your wire and cable management needs. Rest assured, these ties are also RoHS compliant, meeting environmental standards for added peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT1.5M-C0 | Dome-Top® barb ty cable tie, miniature cross section, 6.3 (160mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit F3X4LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 3W x 4H (76.2mm x 101.6mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit LCAX6-38-L | One-hole, flex lug, #6 AWG wire, 3/8 stud hole. | ![]() |
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit TM1S6-M0 | The cable tie mount in black is applied with a #6 (M3) screw and is 0.32" (8.1 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |
| Panduit UGCTC3S-X0 | Ultra-Cinch hook & loop cinch cable tie, center mount grommet, 12.0 (305mm)length, .85 (21.6mm) width, nylon hook & loop, brass grommet, nylon ring, black. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||


