| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SG450H-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 15.2 mm, 6 in |
| Overall Length: | 18.6 in, 472.4 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 132.1 mm, 5.2 in |
| Tensile Strength: | 175 lb, 778.43 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANSG450H-C0 |
SG450H-C0
| Heilind Number: | PANSG450H-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SG450H-C0 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments. Heavy cross section, 18.6in, Tensile Strength: 778, black, 100pc.
More >>Specifications
Detailed Description
Our Super-Grip® Cable Ties are engineered for optimal performance in tough MRO and construction settings, offering high strength and flexibility to securely fasten bundles and withstand lateral movement. Crafted from weather-resistant Nylon 6.6, these ties are perfect for outdoor use, including intense UV environments. With a heavy cross section and a generous 18.6-inch length, they provide reliable support for various applications. Featuring a sleek black finish and a maximum operating temperature of 185°F, these cable ties ensure durability and longevity in demanding conditions. Each pack includes 100 pieces, making them a convenient and cost-effective solution for your wire and cable management needs. Trust in our Cable Ties for superior bundling performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

