| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SG450H-L |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 15.2 mm, 6 in |
| Overall Length: | 18.6 in, 472.4 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 132.1 mm, 5.2 in |
| Tensile Strength: | 175 lb, 778.43 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANSG450H-L |
SG450H-L
| Heilind Number: | PANSG450H-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | SG450H-L |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Heavy cross section, 18.6in, Tensile Strength: 778, natural, 50pc.
More >>Specifications
Detailed Description
Elevate your cable management game with our Super-Grip® Cable Ties, engineered for supreme strength and flexibility in demanding MRO and construction settings. Crafted from durable Nylon 6.6 material, these ties are perfect for indoor environments, offering reliable performance. With a heavy cross section and a generous 18.6-inch length, they provide a secure hold for bundles, with a high tensile strength of 175 lbs. Resistant to lateral movement, they ensure your cables stay neatly organized. Operating efficiently in temperatures ranging from -60°C to 85°C, they are versatile and robust. This pack of 50 natural-colored ties is a must-have for any professional workspace. Compliant with RoHS standards, they are also environmentally friendly. Upgrade your wire and cable management with these top-of-the-line ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

