| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SGABM20-A-C |
| Color: | White |
| SKU: | PANSGABM20-A-C |
SGABM20-A-C
| Heilind Number: | PANSGABM20-A-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | SGABM20-A-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The adhesive mount in white is mounted with rubber adhesive tape and measures 0.75" x 0.75" (19.1 mm x 19.1 mm). It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure cables and wires in indoor environments with our adhesive mount in white. Measuring 0.75" x 0.75", this nylon 6.6 mount offers enhanced mechanical strength, heat resistance, and stiffness. Its rubber adhesive tape ensures easy installation, while its durable construction guarantees long-lasting performance. With a maximum operating temperature of 185°F and a minimum of 104°F, it's suitable for various applications. Each pack contains 100 mounts, making it convenient for large projects. Perfect for organizing cables with efficiency and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

