| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SGABM25-AV-C300 |
| Color: | Black |
| SKU: | PANSGABM25-AV-C300 |
SGABM25-AV-C300
| Heilind Number: | PANSGABM25-AV-C300 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SGABM25-AV-C300 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The super grip adhesive backed cable tie mount in black is mounted with very high-bond adhesive and measures 1" x 1" (25.4 mm x 25.4 mm). It is made of heat-stabilized weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for outdoor and high-temperature environments and comes in packages of 100.
More >>Specifications
Detailed Description
Enhance cable organization with our super grip adhesive backed cable tie mount in sleek black. Engineered for durability, this mount boasts a heat-stabilized weather-resistant nylon 6.6 construction, ensuring optimal performance in outdoor and high-temperature settings. With its strong adhesive backing, installation is a breeze. Measuring 1" x 1" (25.4 mm x 25.4 mm), it offers ample space for secure cable fastening. Each pack contains 100 mounts, making it a convenient solution for various projects. Trust in its mechanical strength, heat and wear resistance, and stiffness for reliable cable management in any application.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

