| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SGABM30-A-C |
| Color: | White |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, 104 °F |
| Overall Width: | 1.12 in, 28.4 mm |
| Overall Height: | .3 in, 7.6 mm |
| Overall Length: | 1.12 in, 28.4 |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 28.4 mm, 1.12 in |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANSGABM30-A-C |
SGABM30-A-C
| Heilind Number: | PANSGABM30-A-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | SGABM30-A-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The adhesive mount in white is mounted with rubber adhesive tape and measures 1.12" x 1.12" (28.5 mm x 28.5 mm). It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Enhance your cable management with our adhesive mount in white, featuring durable nylon 6.6 construction for increased mechanical strength and heat resistance. Measuring 1.12" x 1.12", this mount is perfect for indoor use and comes in a pack of 100, ensuring you have an ample supply for your needs. The rubber adhesive tape ensures easy installation, while the #6 mount hole thread size offers versatility. With a maximum operating temperature of 185°F and a minimum of -60°C, this mount is reliable in various environments. Add efficiency to your wire and cable organization with this essential cable tie mount.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

