| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SGMPMS19-C0 |
| Color: | Black |
| Overall Width: | .55 in, 14 mm |
| Overall Height: | 1.19 in, 30.2 mm |
| Overall Length: | .53 in, 13.5 mm |
| Material: | Nylon 6.6 |
| Width: | 0.55 in, 14 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANSGMPMS19-C0 |
SGMPMS19-C0
| Heilind Number: | PANSGMPMS19-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SGMPMS19-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The masonry push barb cable tie mount in black requires a 0.19" (4.8 mm) hole. It is made of impact-modified weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for outdoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Elevate your outdoor cable management with our masonry push barb cable tie mount in sleek black. Crafted from impact-modified weather-resistant nylon 6.6, this mount ensures durability in any environment. With a 0.19" hole requirement, installation is a breeze. Each package contains 100 mounts, making it perfect for larger projects. Measuring at 14mm in width, 1.19 inches in height, and 0.53 inches in length, it offers ample space for secure cable ties. Say goodbye to worries about mechanical strength, heat, or wear, as this mount guarantees top-notch performance. Upgrade your wire and cable organization with this essential accessory.

