| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SGTA1S8-C |
| Color: | Natural |
| SKU: | PANSGTA1S8-C |
SGTA1S8-C
| Heilind Number: | PANSGTA1S8-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | SGTA1S8-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie anchor mount is natural color and is applied with a #8 (M4) screw. It is 0.80" (20.3 mm) long and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with cable ties Super-Grip® miniature, Super-Grip® intermediate, and Super-Grip® standard adhesive backed cable tie mounts. It comes in packages of 100.
More >>Specifications
Detailed Description
Enhance your cable management with our Cable Tie Anchor Mount, a durable and efficient solution for securing cables. Made of high-quality nylon 6.6, this anchor mount offers increased mechanical strength, heat, and wear resistance. Measuring at 0.80 inches in length, it is designed for use with #8 (M4) screws and is compatible with Super-Grip® cable ties. Its natural color blends seamlessly for a professional finish, while its UL94V-2 flammability rating ensures safety. Perfect for a wide range of applications, this mount comes in a pack of 100, providing ample supply for your needs. Upgrade your cable organization with this reliable and versatile accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

