| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SGTM2S8-C |
| Color: | Natural |
| SKU: | PANSGTM2S8-C |
SGTM2S8-C
| Heilind Number: | PANSGTM2S8-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | SGTM2S8-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount is natural color and is applied with a #8 (M4) screw. It is 0.66" (16.7mm) long and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with cable ties Super-Grip® miniature, Super-Grip® intermediate, and Super-Grip® standard adhesive backed cable tie mounts. It comes in packages of 100.
More >>Specifications
Detailed Description
Enhance cable organization with our versatile Cable Tie Mount, designed for secure fastening with a #8 (M4) screw. Crafted from durable nylon 6.6, it boasts exceptional mechanical strength, heat and wear resistance, and stiffness for reliable performance. Measuring 0.66" (16.7mm) long and featuring a natural color, it seamlessly integrates into various setups. This mount is tailored for use with cable ties Super-Grip® miniature, intermediate, and standard adhesive-backed models, offering flexibility in application. Each package contains 100 mounts, ensuring ample supply for your projects. With a UL94V-2 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. Elevate your wire and cable management with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

