| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SGTM2S8-C0 |
| Color: | Black |
| SKU: | PANSGTM2S8-C0 |
SGTM2S8-C0
| Heilind Number: | PANSGTM2S8-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SGTM2S8-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount is black and is applied with a #8 (M4) screw. It is 0.66" (16.7 mm) long and made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with cable ties Super-Grip® miniature, Super-Grip® intermediate, and Super-Grip® standard adhesive backed cable tie mounts. It comes in packages of 100.
More >>Specifications
Detailed Description
Enhance your cable organization setup with our durable black Cable Tie Mount. Designed for efficiency, this mount is crafted from weather-resistant nylon 6.6, ensuring optimal mechanical strength and wear resistance. Its #8 (M4) screw application guarantees secure installation, while its 0.66" length accommodates various cable tie sizes. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for diverse environments. UL94V-2 rated for safety, this mount is compatible with Super-Grip® cable ties, making it an essential tool for efficient wire management. Each package contains 100 mounts, offering value and convenience in one. Trust in our Cable Tie Mount for a seamless and organized setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

