SLCT-YL

Heilind Number:PANSLCT-YL
Manufacturer:Panduit
Manufacturer Number:SLCT-YL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The self-laminating cable marker holder in yellow measures 3.00"W x 1.31"H. It is made of self-laminating vinyl and comes 25 tags to a package, sold individually.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SLCT-YL
Color:Yellow
Overall Width:3 in, 76.2 mm
Overall Height:1.31 in, 33.3 mm
Overall Length:0 in, 0 mm
Material:Self-Laminating Vinyl
Maximum Cable Diameter:.5 in, 12.7 mm
Environment Application:Indoor/Outdoor1
SKU:PANSLCT-YL

Detailed Description

Easily organize and identify cables with our self-laminating cable marker holder in vibrant yellow. Made of durable self-laminating vinyl, each tag measures 3.00" in width and 1.31" in height, providing ample space for clear labeling. Perfect for indoor or outdoor use, these holders come in a pack of 25 for convenience. Simply write directly on the tag and apply for a secure, long-lasting cable management solution. Keep your workspace tidy and efficient with these essential label accessories.