SMS-A-C

Heilind Number:PANSMS-A-C
Manufacturer:Panduit
Manufacturer Number:SMS-A-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The snap-in cable tie mount in white is applied with rubber adhesive tape. It is made of ABS for indoor environments. It comes in packages of 100.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SMS-A-C
Color:White
Maximum Operating Temperature:115 °C, 185 °F
Minimum Operating Temperature:-40 °C, 104 °F
Overall Width:1.04 in, 26.4 mm
Overall Height:.31 in, 7.9 mm
Overall Length:2.06 in, 52.3 mm
Material:ABS
Mount Hole Thread Size:#6
Width:1.04 in, 26.4 mm
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANSMS-A-C

Detailed Description

Secure your cables with ease using our white snap-in cable tie mount. Made of durable ABS, it's designed for indoor environments and comes in packages of 100 for convenience. The rubber adhesive tape ensures a strong and lasting hold. With a maximum operating temperature of 185 °F and a minimum of -40 °C, it's suitable for a wide range of applications. The #6 mount hole thread size allows for easy installation. Measuring 1.04 inches in width, 0.31 inches in height, and 2.06 inches in length, it provides a reliable solution for cable management. This ROHS-compliant product is a must-have in your wire and cable management toolkit.