SMS-A-C14

Heilind Number:PANSMS-A-C14
Manufacturer:Panduit
Manufacturer Number:SMS-A-C14
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The snap-in cable tie mount in gray is applied with rubber adhesive tape. It is made of ABS for indoor environments. It comes in packages of 100.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SMS-A-C14
Color:Gray
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:40 °C, 104 °F
Overall Width:1.04 in, 26.4 mm
Overall Height:.31 in, 7.9 mm
Overall Length:2.06 in, 52.3 mm
Material:ABS
Mount Hole Thread Size:#6
Width:26.4 mm, 1.04 in
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANSMS-A-C14

Detailed Description

Effortlessly secure cables with our gray snap-in cable tie mount. Designed for indoor use, this mount features a durable ABS construction and is applied with rubber adhesive tape for easy installation. With a maximum operating temperature of 185°F and a minimum of 104°F, it ensures reliable performance in various environments. Each pack contains 100 mounts, making it convenient for large-scale applications. The overall dimensions of 1.04" in width, 0.31" in height, and 2.06" in length, with a #6 mount hole thread size, provide versatility for cable management tasks. Compliant with RoHS regulations, it is a sustainable choice for wire and cable organization. Perfect for use in homes, offices, or industrial settings, our cable tie mount offers a simple yet effective solution for tidying up your space.