SMS-A-C15

Heilind Number:PANSMS-A-C15
Manufacturer:Panduit
Manufacturer Number:SMS-A-C15
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The snap-in cable tie mount in ivory is applied with rubber adhesive tape. It is made of ABS for indoor environments. It comes in packages of 100.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SMS-A-C15
Color:Ivory
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:40 °C, 104 °F
Overall Width:1.04 in, 26.4 mm
Overall Height:.31 in, 7.9 mm
Overall Length:2.06 in, 52.3 mm
Material:ABS
Mount Hole Thread Size:#6
Width:26.4 mm, 1.04 in
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANSMS-A-C15

Detailed Description

Secure cables effortlessly with our snap-in cable tie mount in ivory. Designed for indoor use, this mount features a durable ABS construction and is applied with rubber adhesive tape for easy installation. Each package includes 100 mounts, making it convenient for various projects. With a maximum operating temperature of 185°F and a minimum operating temperature of 104°F, it ensures reliable performance. The mount's sleek design, measuring 1.04" in width, .31" in height, and 2.06" in length, accommodates various cable sizes. Its #6 mount hole thread size offers versatility, while its RoHS compliance underscores our commitment to quality and environmental responsibility. Perfect for organizing cables in homes, offices, or industrial settings, this cable tie mount is a must-have for efficient wire management.