SMS-A-D

Heilind Number:PANSMS-A-D
Manufacturer:Panduit
Manufacturer Number:SMS-A-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The snap-in cable tie mount in white is applied with rubber adhesive tape. It is made of ABS for indoor environments. It comes in packages of 500.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SMS-A-D
Color:White
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:40 °C, 104 °F
Overall Width:1.04 in, 26.4 mm
Overall Height:.31 in, 7.9 mm
Overall Length:2.06 in, 52.3 mm
Material:ABS
Mount Hole Thread Size:#6
Width:1.04 in, 26.4 mm
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANSMS-A-D

Detailed Description

Secure your cables with ease using our snap-in cable tie mount in white. Made of durable ABS for indoor environments, this mount features a rubber adhesive tape for quick and hassle-free installation. With a maximum operating temperature of 185°F and a minimum of 104°F, it ensures reliable performance. Each package contains 500 mounts, making it perfect for organizing cables in bulk. The mount's sleek design, with an overall width of 1.04 inches and height of 0.31 inches, provides a neat and efficient solution for cable management. Suitable for #6 mount hole thread size, it offers versatility in application. Trust in our cable tie mount for a secure and organized setup, whether at home or in the workplace.