SMS-A-D14

Heilind Number:PANSMS-A-D14
Manufacturer:Panduit
Manufacturer Number:SMS-A-D14
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The snap-in cable tie mount in gray is applied with rubber adhesive tape. It is made of ABS for indoor environments. It comes in packages of 500.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SMS-A-D14
Color:Gray
Maximum Operating Temperature:115 °C, 185 °F
Minimum Operating Temperature:-40 °C, 104 °F
Overall Width:1.04 in, 26.4 mm
Overall Height:.31 in, 7.9 mm
Overall Length:2.06 in, 52.3 mm
Material:ABS
Mount Hole Thread Size:#6
Width:1.04 in, 26.4 mm
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANSMS-A-D14

Detailed Description

Secure cables effectively with our snap-in cable tie mount, designed for indoor use. Its durable ABS construction ensures long-lasting reliability, while the gray color blends seamlessly in any environment. With a maximum operating temperature of 185°F and a minimum of -40°C, it's suitable for a wide range of applications. The mount features a convenient adhesive tape for easy installation, and each package contains 500 units, making it ideal for large projects. With an overall width of 1.04 inches, height of 0.31 inches, and length of 2.06 inches, it offers ample space for cable organization. The #6 mount hole thread size adds versatility to its use. This RoHS-compliant product is a must-have for efficient wire and cable management.