SMS-A-D15

Heilind Number:PANSMS-A-D15
Manufacturer:Panduit
Manufacturer Number:SMS-A-D15
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The snap-in cable tie mount in ivory is applied with rubber adhesive tape. It is made of ABS for indoor environments. It comes in packages of 500.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SMS-A-D15
Color:Gray
SKU:PANSMS-A-D15

Detailed Description

Easily secure cables with our snap-in cable tie mount in ivory, featuring a convenient rubber adhesive tape for quick installation. Made of durable ABS, this mount is designed for indoor use and can withstand temperatures ranging from 40°C to 85°C. Each package contains 500 mounts, making it ideal for large-scale cable management projects. With an overall width of 1.04 inches and a low profile design, it offers a discreet and efficient solution for organizing cables. The #6 mount hole thread size ensures compatibility with various fastening options. RoHS compliant, this cable tie mount is a reliable choice for ensuring compliance with environmental regulations. Elevate your wire and cable management with this essential product.