SMS-S6-D

Heilind Number:PANSMS-S6-D
Manufacturer:Panduit
Manufacturer Number:SMS-S6-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The snap-in cable tie mount in ivory is applied with user-supplied adhesive or two #6 (M3) screws. It is made of ABS for indoor environments. It comes in packages of 500.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SMS-S6-D
Color:White
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-60 °C
Overall Width:1.04 in, 26.4 mm
Overall Height:.31 in, 7.9 mm
Overall Length:2.06 in, 52.3 mm
Material:ABS
Mount Hole Thread Size:#6
Width:26.4 mm, 1.04 in
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANSMS-S6-D

Detailed Description

Secure your cables with ease using our Snap-In Cable Tie Mount in ivory. This versatile mount can be effortlessly applied with adhesive or screws for sturdy installation. Its durable ABS construction ensures reliability in indoor environments. Each package contains 500 mounts, making it ideal for large-scale projects. With a sleek white finish, it seamlessly blends into any setting. Operating temperatures ranging from -60°C to 85°C guarantee performance in various conditions. The compact design, measuring 1.04" in width, 0.31" in height, and 2.06" in length, offers efficient cable management without taking up much space. Trust in our Cable Tie Mounts for hassle-free organization and maintenance of your wires.