| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SN11F |
| Color: | Black |
| Accessory Type: | Cabinet Accessories |
| Overall Width: | 4.91 in, 124.7 mm |
| Overall Height: | 14.11 in, 358.4 mm |
| Overall Length: | 4.91 in, 124.7 mm |
| Product Type: | Finger Kit |
| Compatible Cabinet System: | Network/Server Cabinet |
| Compatible Cabinet Type: | S-Type |
| SKU: | PANSN11F |
SN11F
Specifications
Detailed Description
Enhance the organization and accessibility of your network/server cabinet with our Finger Kit. Designed for S-Type cabinets, this black accessory features a 100mm (3.9") depth, perfect for attaching to the posts on 51 RU cabinets. The overall dimensions of 124.7mm (4.91") in width and length, and 358.4mm (14.11") in height, ensure a secure and efficient installation. Keep your equipment neatly arranged and easily accessible with this essential cabinet accessory.

