SN15F

Heilind Number:PANSN15F
Manufacturer:Panduit
Manufacturer Number:SN15F
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Finger Kit, 100mm (3.9) depth that attaches to posts on 42 RU through 45 RU cabinets. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SN15F
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:4.91 in, 124.7 mm
Overall Height:14.11 in, 358.4 mm
Overall Length:4.91 in, 124.7 mm
Product Type:Finger Kit
Compatible Cabinet System:Network/Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSN15F

Detailed Description

Enhance cable organization in your network/server cabinet with the Finger Kit. Designed for convenient attachment to 42 RU through 45 RU cabinets, this accessory offers a 100mm (3.9") depth, ensuring secure cable routing. Its sleek black finish adds a professional touch, while the overall dimensions of 124.7mm (4.91") width, 358.4mm (14.11") height, and 124.7mm (4.91") length make it ideal for S-Type cabinets. Streamline your wire and cable management with this essential cabinet accessory.