SN18F

Heilind Number:PANSN18F
Manufacturer:Panduit
Manufacturer Number:SN18F
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Finger Kit, 100mm (3.9) depth that attaches to posts on 48 RU cabinets. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SN18F
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:4.91 in, 124.7 mm
Overall Height:14.11 in, 358.4 mm
Overall Length:4.91 in, 124.7 mm
Product Type:Finger Kit
Compatible Cabinet System:Network/Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSN18F

Detailed Description

Enhance organization and accessibility in your network/server cabinet with our Finger Kit. Designed for seamless integration with 48 RU cabinets, this accessory features a 100mm (3.9") depth, perfect for accommodating cables and wires. Its black finish adds a sleek touch to your setup, while its sturdy construction ensures long-lasting performance. Attach it to the cabinet posts effortlessly and enjoy the convenience of efficient cable management. Ideal for S-Type cabinets, this Finger Kit is a must-have for maintaining a tidy and functional networking environment. Elevate your setup with this essential cabinet accessory.