SN28F

Heilind Number:PANSN28F
Manufacturer:Panduit
Manufacturer Number:SN28F
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Finger Kit, 150mm (5.9) depth that attaches to posts on 48 RU cabinets. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SN28F
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:6.78 in, 172.1 mm
Overall Height:14.11 in, 358.4 mm
Overall Length:6.78 in, 172.2 mm
Product Type:Finger Kit
Compatible Cabinet System:Network/Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSN28F

Detailed Description

Enhance cable organization within your network/server cabinet with this Finger Kit. Featuring a 150mm (5.9") depth, it effortlessly attaches to the posts on 48 RU cabinets for seamless integration. Crafted in a sleek black hue, this accessory not only offers practicality but also adds a touch of sophistication to your setup. Designed for S-Type cabinets, it complements various cabinet systems and is a must-have for efficient wire and cable management. With an overall width of 172.1mm (6.78"), height of 358.4mm (14.11"), and length of 172.2mm (6.78"), it provides ample space for organizing cables with ease. Elevate your enclosure with this essential cabinet accessory.