SN2RC

Heilind Number:PANSN2RC
Manufacturer:Panduit
Manufacturer Number:SN2RC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

42 RU cage nut equipment rails for Net-Access N-Type Cabinets, sold in pairs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SN2RC
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:2.69 in, 68.4 mm
Overall Height:1879.3 mm, 73.99 in
Overall Length:1.22 in, 31 mm
Product Type:Equipment Rail
Compatible Cabinet System:Network/Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSN2RC

Detailed Description

Enhance the organization and functionality of your Network/Server Cabinet with our Equipment Rail in sleek black. Designed for S-Type cabinets, this accessory provides a secure and efficient solution for managing cables and wires. With an overall width of 2.69 inches and height of 73.99 inches, it offers ample space for installation. Made for seamless integration, it ensures easy maintenance and accessibility for your networking setup. Upgrade your cabinet system with this essential component for optimal performance.