SN5RC

Heilind Number:PANSN5RC
Manufacturer:Panduit
Manufacturer Number:SN5RC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

45 RU cage nut equipment rails for Net-Access N-Type Cabinets, sold in pairs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SN5RC
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:2.69 in, 68.4 mm
Overall Height:2012.6 mm, 79.24 in
Overall Length:1.22 in, 31 mm
Product Type:Equipment Rail
Compatible Cabinet System:Network/Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSN5RC

Detailed Description

Enhance the functionality of your Network/Server Cabinet with this essential Cabinet Accessories equipment rail. Designed for seamless integration with S-Type cabinets, this black rail boasts a sleek and professional aesthetic. Its compact dimensions of 2.69" in width, 2012.6mm in height, and 1.22" in length make it a versatile addition to your setup. Perfect for organizing and securing your equipment, this accessory is a must-have for any tech-savvy space. Elevate your cabinet infrastructure with this top-of-the-line product.