SN7VCM

Heilind Number:PANSN7VCM
Manufacturer:Panduit
Manufacturer Number:SN7VCM
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Vertical Cable Management Bracket, S-Type 700mm Wide Cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SN7VCM
Color:Black
Accessory Type:Cable Managers
Overall Width:12.4 in, 316 mm
Overall Height:92.6 in, 2353 mm
Overall Depth:5.7 in, 144 mm
SKU:PANSN7VCM

Detailed Description

Keep your cables organized with our Vertical Cable Management Bracket, designed for S-Type 700mm Wide Cabinets. This essential accessory, in sleek black, ensures a tidy and efficient setup for your networking or server equipment. With an overall width of 12.4 inches and a height of 92.6 inches, it provides ample space for routing cables vertically, optimizing airflow and preventing tangling. The durable construction guarantees long-lasting performance, while the easy installation process makes it a convenient addition to your cabinet setup. Say goodbye to messy cables and hello to streamlined organization with this must-have Cable Manager.