SN85SSHDB

Heilind Number:PANSN85SSHDB
Manufacturer:Panduit
Manufacturer Number:SN85SSHDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Solid rear door for 45 RU 800mm wide S-Type Cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SN85SSHDB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:31.06 in, 789 mm
Overall Height:81.86 in, 2079.2 mm
Overall Length:.88 in, 22.5 mm
Product Type:Solid Single Hinge Door
Compatible Cabinet System:Network/Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSN85SSHDB

Detailed Description

Upgrade your 45 RU 800mm wide S-Type Cabinet with this sleek Solid Rear Door. Designed for maximum security and functionality, this black door adds a professional touch to your network/server setup. With a durable construction and single hinge design, it ensures easy access while keeping your equipment safe. Compatible with S-Type cabinets, this accessory is a must-have for efficient cable management and organization. Elevate your workspace with this essential cabinet accessory.