SN8FBB

Heilind Number:PANSN8FBB
Manufacturer:Panduit
Manufacturer Number:SN8FBB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Front to Back Cable Management Bracket, 800mm W Cabinets.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SN8FBB
Color:Black
Accessory Type:Cable Management
Overall Width:29.33 in, 745 mm
Overall Height:153.4 in, 6 mm
Overall Length:3.93 in, 99.8 mm
Product Type:Front to Back Cable Management Bracket
Compatible Cabinet Type:S-Type
SKU:PANSN8FBB

Detailed Description

Efficiently organize and manage cables with our Front to Back Cable Management Bracket, designed for 800mm W Cabinets. Keep your workspace neat and tidy with this essential accessory, featuring a sleek black finish that complements any setup. The bracket is compatible with S-Type cabinets and provides ample space for routing cables effectively. With an overall width of 29.33 inches, height of 153.4 inches, and length of 3.93 inches, it offers optimal cable organization solutions. Upgrade your cabinet setup with this practical cable management solution.