SN8RC

Heilind Number:PANSN8RC
Manufacturer:Panduit
Manufacturer Number:SN8RC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

48 RU cage nut equipment rails for Net-Access N-Type Cabinets, sold in pairs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SN8RC
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:2.69 in, 68.4 mm
Overall Height:2146 mm, 84.49 in
Overall Length:1.22 in, 31 mm
Product Type:Equipment Rail
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSN8RC

Detailed Description

Elevate your cabinet organization with our sleek Black Equipment Rail. Designed for Network Cabinets in the S-Type series, this essential accessory offers a convenient solution for securely mounting your equipment. With a sturdy construction and a width of 2.69 inches, it provides ample support for your devices. The rail's 84.49-inch height allows for efficient vertical storage, maximizing space within your setup. Its easy installation process and durable design make it a must-have for maintaining a tidy and functional cabinet system. Upgrade your storage infrastructure with this high-quality Cabinet Accessory.