SN8TCDW

Heilind Number:PANSN8TCDW
Manufacturer:Panduit
Manufacturer Number:SN8TCDW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Divider wall with screws for integral cabinet top cable routing system to enhance cable management. For 800mm wide cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SN8TCDW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:17.09 in, 434.2 mm
Overall Height:5.94 in, 150.9 mm
Overall Length:3.1 in, 78.7 mm
Product Type:Divider Wall
Compatible Cabinet System:Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSN8TCDW

Detailed Description

Enhance cable management efficiency with our Divider Wall, designed for seamless integration into your 800mm wide Server Cabinet. This essential accessory features a sleek black and white color option, adding a professional touch to your setup. Measuring at 17.09 inches in width, 5.94 inches in height, and 3.1 inches in length, it offers ample space for organizing cables. Say goodbye to tangled wires and hello to a streamlined workspace with this must-have Cabinet Accessory, perfect for the S-Type cabinet system. Elevate your cable management game with ease.