SN8VCM

Heilind Number:PANSN8VCM
Manufacturer:Panduit
Manufacturer Number:SN8VCM
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Vertical Cable Management Bracket, N-Type, S-Type 800mm W Cabinets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SN8VCM
Color:Black
Accessory Type:Cable Managers
Overall Width:12.4 in, 316 mm
Overall Height:92.6 in, 2353 mm
Overall Depth:3.7 in, 94 mm
SKU:PANSN8VCM

Detailed Description

Keep your cables organized and easily accessible with our Vertical Cable Management Bracket, designed for N-Type and S-Type 800mm W Cabinets. This essential accessory, in sleek black, ensures efficient cable routing and maintenance within your setup. With an impressive overall width of 12.4 inches and a height of 92.6 inches, it provides ample space for managing cables effectively. The bracket's depth of 3.7 inches allows for secure attachment to your cabinet, keeping everything tidy and streamlined. Say goodbye to cable clutter and hello to seamless organization with this must-have Cable Managers accessory. Elevate your enclosure game with this top-tier solution for optimal cable management.