SN8VPPB

Heilind Number:PANSN8VPPB
Manufacturer:Panduit
Manufacturer Number:SN8VPPB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Vertical patching bracket for 800mm wide cabinets. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SN8VPPB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:3.76 in, 95.5 mm
Overall Height:19.12 in, 485.8 mm
Overall Length:.88 in, 22.4 mm
Product Type:Vertical Patching Bracket
Compatible Cabinet System:Network/Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSN8VPPB

Detailed Description

Enhance cable organization in your network/server cabinet with this Vertical Patching Bracket, designed for 800mm wide cabinets. Its sleek black finish complements any setup, while its durable construction ensures long-lasting performance. Measuring 3.76 inches in width, 19.12 inches in height, and 22.4 millimeters in length, this accessory is perfect for S-Type cabinets. Easily install and secure your cables with this essential cabinet accessory, a must-have for efficient wire and cable management in any professional setting.