| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SNS1-C |
| Color: | Metallic |
| Material: | Spring Steel |
| Flammability Rating: | UL94 V-0 |
| Compatible Duct Width: | 1 in, 25.4 mm |
| Compatible Duct Type: | NE |
| SKU: | PANSNS1-C |
SNS1-C
| Heilind Number: | PANSNS1-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | SNS1-C |
| ECAD Model: |
Description:
Panduct® snap-clip mounting bracket - type NE wiring duct, #6-32 x 1/4 (user supplied) screw required, 1.00" duct width, spring steel, metallic, 100 pc. package quantity.
More >>Specifications
Detailed Description
Secure your wiring ducts effortlessly with our Panduct® snap-clip mounting bracket. Specifically designed for type NE ducts, this bracket ensures a perfect fit for your installation needs. Crafted from durable spring steel, it guarantees long-lasting performance. Simply use a #6-32 x 1/4 screw (not included) to attach it securely. With a metallic finish and UL94 V-0 flammability rating, it not only provides reliable support but also meets safety standards. Each package contains 100 pieces, making it ideal for large-scale projects. Compatible with 1-inch wide ducts, it offers versatility in application. Rest assured, this product is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your wire and cable management with this essential accessory.

