SNS1.5-C

Heilind Number:PANSNS1.5-C
Manufacturer:Panduit
Manufacturer Number:SNS1.5-C
ECAD Model:
3D Model

Description:

Panduct® snap-clip mounting bracket - type NE wiring duct, #6-32 x 1/4 (user supplied) screw required, 1.50" duct width, spring steel, metallic, 100 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SNS1.5-C
Color:Metallic
Material:Spring Steel
Flammability Rating:UL94 V-0
Compatible Duct Width:1.5 in, 38.1 mm
Compatible Duct Type:NE
SKU:PANSNS1.5-C

Detailed Description

Securely mount your Panduct® wiring duct with ease using the Snap-Clip Mounting Bracket. Designed for Type NE ducts, this bracket requires a #6-32 x 1/4 screw (not included) for installation. Made of durable spring steel with a sleek metallic finish, it ensures reliable support for your ducts. Each package contains 100 pieces, offering ample supply for your installation needs. Measuring 1.50 inches in width, it is compatible with NE ducts of the same size, making it a versatile accessory for your wire and cable management system. With a UL94 V-0 flammability rating and RoHS compliance, you can trust in the safety and quality of this essential tool. Elevate your wiring setup with the Panduct® Snap-Clip Mounting Bracket.