| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SNS.75-C |
| Color: | Metallic |
| Material: | Spring Steel |
| Flammability Rating: | UL94 V-0 |
| Compatible Duct Width: | 19.1 mm, .75 in |
| Compatible Duct Type: | NE |
| SKU: | PANSNS.75-C |
SNS.75-C
| Heilind Number: | PANSNS.75-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | SNS.75-C |
| ECAD Model: |
Description:
Panduct® snap-clip mounting bracket - type NE wiring duct, #6-32 x 1/4 (user supplied) screw required, 0.75" duct width, spring steel, metallic, 100 pc. package quantity.
More >>Specifications
Detailed Description
Easily mount Panduit® NE wiring ducts with the Panduct® snap-clip bracket. Made of durable spring steel with a metallic finish, this accessory ensures secure installation. Simply use a #6-32 x 1/4 screw (not included) to fasten it in place. Designed for 0.75" duct widths, it's compatible with NE type ducts. With a UL94 V-0 flammability rating and RoHS compliance, it meets industry standards for safety and environmental responsibility. Each package contains 100 brackets, making it ideal for large-scale projects. Streamline your wire and cable management with this essential tool.

