SR8-50-C

Heilind Number:PANSR8-50-C
Manufacturer:Panduit
Manufacturer Number:SR8-50-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Cable Tie, Releasable, 7.87L (200mm), Standard, Nylon, Natural, Package 100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SR8-50-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.34 in, 8.5 mm
Overall Length:199.9 mm, 7.87 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.97 in, 50 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.12 in, 3 mm
SKU:PANSR8-50-C

Detailed Description

Keep your cables securely organized with our StrongHold™ Cable Tie. This releasable tie measures 7.87 inches in length and is constructed from durable nylon, ensuring reliable performance. With a maximum operating temperature of 185°F and a minimum of -40°F, it is suitable for a wide range of environments. The tie has a maximum tensile strength of 50 lbs, making it ideal for bundling cables with a diameter of up to 1.97 inches. Its natural color blends seamlessly, and with a width of 8.5mm, it provides a secure grip. Perfect for plenum applications, this cable tie offers efficient wire and cable management solutions. Each package contains 100 ties, providing ample supply for your needs. Trust in the quality and durability of our StrongHold™ Cable Tie for all your bundling requirements.