SRB19D5BL

Heilind Number:PANSRB19D5BL
Manufacturer:Panduit
Manufacturer Number:SRB19D5BL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Strain relief bar extends 5 inches off the rack to support and manage cables.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SRB19D5BL
Color:Black
Overall Width:19.73 in, 501.1 mm
Overall Height:12.7 mm, .5 in
Overall Length:114.3 mm, 4.5 in
Material:Steel
Module Type:Mini-Com
Product:Patch Panel Accessories
Product Type:Strain Relief Bars
SKU:PANSRB19D5BL

Detailed Description

Keep your rack organization in check with our Strain Relief Bar, designed to extend 5 inches off the rack for optimal cable support and management. Crafted from durable steel in sleek black, this essential accessory boasts an overall width of 19.73 inches and a low-profile height of just 0.5 inches, making it a space-efficient solution for your network setup. Compatible with Mini-Com modules, it offers seamless integration with your existing infrastructure. RoHS compliant for peace of mind, this Patch Panel Accessory is a must-have for any professional network installation.