SRB19D7BL

Heilind Number:PANSRB19D7BL
Manufacturer:Panduit
Manufacturer Number:SRB19D7BL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Strain relief bar extends 7 inches off the rack to support and manage cables.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SRB19D7BL
Color:Black
Overall Width:19.27 in, 489.4 mm
Overall Height:.5 in, 12.7 mm
Overall Length:7.6 in, 193 mm
Material:Steel
Product:Patch Panel Accessories
Product Type:Strain Relief Bars
SKU:PANSRB19D7BL

Detailed Description

Efficiently manage and support cables with this strain relief bar, designed to extend 7 inches off the rack. Crafted from durable black steel, it provides essential organization for your network setup. With a sleek overall width of 19.27 inches and a slim profile measuring just 0.5 inches in height, this essential accessory seamlessly integrates into your patch panel system. Rest easy knowing that it complies with RoHS standards, making it a responsible choice for environmentally conscious installations. Elevate your cable management game with this reliable and practical solution.