SRB19MDBL

Heilind Number:PANSRB19MDBL
Manufacturer:Panduit
Manufacturer Number:SRB19MDBL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Strain relief multi-depth bar extends 7 inches off the rack to support and manage cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SRB19MDBL
Color:Black
Overall Width:19.03 in, 483.4 mm
Overall Height:.5 in, 12.7 mm
Overall Length:7.5 in, 190.5 mm
Material:Steel
Product:Patch Panel Accessories
Product Type:Strain Relief Bars
SKU:PANSRB19MDBL

Detailed Description

Enhance cable organization and management with our Strain Relief Multi-Depth Bar. Designed with a sleek black finish, this essential accessory extends 7 inches off the rack, providing ample support for efficient cable routing. Crafted from durable steel, it ensures lasting performance in any network setup. Perfect for Patch Panel Accessories, this strain relief bar is RoHS compliant, guaranteeing eco-friendly operation. Streamline your connectivity with this must-have solution.