| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SRBBRKT |
| Color: | Black |
| Overall Width: | 2.26 in, 57.4 mm |
| Overall Height: | 1.72 in, 43.7 mm |
| Overall Depth: | .92 in, 23.4 mm |
| Overall Length: | .92 in, 23.4 mm |
| Material: | CRS |
| Product: | Patch Panel Accessories |
| Product Type: | Quick Release Bracket Kit |
| SKU: | PANSRBBRKT |
SRBBRKT
Specifications
Detailed Description
Upgrade your strain relief bar setup with these convenient Quick Release Brackets. Say goodbye to tedious screw mounting, as these brackets offer a hassle-free alternative for easy installation and removal. Crafted in sleek black, they not only streamline the process but also add a touch of modernity to your workspace. Made of robust CRS, these brackets guarantee durability and longevity. Perfect for Patch Panel Accessories, these Quick Release Bracket Kits are a must-have for efficient cable management in the RJ Patch Panels & Modules category. Elevate your connectivity game with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

