| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SRBBRWC-KIT |
| Color: | Black |
| Overall Width: | 19.04 in, 483.6 mm |
| Overall Height: | 1.72 in, 43.7 mm |
| Overall Depth: | 2.39 in, 60.7 mm |
| Overall Length: | 3.56 in, 90.4 mm |
| Material: | CRS |
| Product: | Patch Panel Accessories |
| Product Type: | Quick Release Bracket Kit |
| SKU: | PANSRBBRWC-KIT |
SRBBRWC-KIT
Specifications
Detailed Description
Facilitate seamless cable management with our Strain Relief Bar Kit, featuring a durable black strain relief bar and quick release brackets for effortless moves, adds, and changes. Crafted from high-quality CRS, this essential accessory ensures proper organization and protection for your network connections. With an overall width of 19.04 inches and a sleek design, it seamlessly integrates into any setup, making it ideal for patch panel installations. Enhance efficiency and reliability with this Patch Panel Accessories Quick Release Bracket Kit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

