| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SRBPBL |
| Color: | Black |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.25 in, 31.8 mm |
| Overall Depth: | 5.4 in, 137.2 mm |
| Overall Length: | 137.2 mm, 5.4 in |
| Material: | CRS |
| Product: | Patch Panel Accessories |
| Product Type: | Strain Relief Bars |
| SKU: | PANSRBPBL |
SRBPBL
Specifications
Detailed Description
Enhance cable management efficiency with our Strain Relief Bar, featuring a convenient pivoting design for easy access to connectors. This essential accessory includes 24 cable ties to securely support and organize cables. Crafted from durable CRS in sleek black, it measures 19 inches in width, 1.25 inches in height, and 5.4 inches in overall length and depth. Part of our Patch Panel Accessories range, this RoHS-compliant product is a must-have for maintaining neat and tidy connectivity in your network setup.

